Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No389FXCXC1-24D
Order Code2787140
Product Range389F
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY293.950 (CNY332.1635) |
Price for:Each
Minimum: 1
Multiple: 1
CNY293.95 (CNY332.16 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No389FXCXC1-24D
Order Code2787140
Product Range389F
Technical Datasheet
Contact Configuration3PDT
Coil Voltage24VDC
Contact Current20A
Product Range389F
Relay MountingPanel Mount
Coil Type-
Contact Voltage VAC150V
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Alloy
Coil Resistance400ohm
SVHCTo Be Advised
Product Overview
The 389FXCXC1-24D is a Power Relay with 3PDT silver alloy contacts and quick-connect terminals. This 389F-series relay features increased spacing between stationary contact terminals enables fully booted quick-connect terminals, high-power contacts. Oversized current carrying parts to run cooler and last longer.
- Flange-mount cover with flag standard
- Square Base
- Contact viewing window
- 100000 operations Electrical life
- 20ms Operate time
- -40 to 55°C Ambient operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
3PDT
Contact Current
20A
Relay Mounting
Panel Mount
Contact Voltage VAC
150V
Contact Voltage VDC
-
Coil Resistance
400ohm
Coil Voltage
24VDC
Product Range
389F
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099792