Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICKERING
Manufacturer Part No118-1-A-5/2D
Order Code3975846
Product Range118 Series
Technical Datasheet
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY120.580 (CNY136.2554) |
5+ | CNY113.770 (CNY128.5601) |
10+ | CNY106.230 (CNY120.0399) |
20+ | CNY101.710 (CNY114.9323) |
50+ | CNY97.240 (CNY109.8812) |
Price for:Each
Minimum: 1
Multiple: 1
CNY120.58 (CNY136.26 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPICKERING
Manufacturer Part No118-1-A-5/2D
Order Code3975846
Product Range118 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product Range118 Series
Relay MountingThrough Hole
Coil Resistance2.2kohm
Switching Current Max500mA
Switching Voltage Max200V
SVHCNo SVHC (21-Jan-2025)
Product Overview
118-1-A-5/2D is a 118 series low level high coil resistance reed relay. This relay feature plastic package with internal mu-metal magnetic screen. The mu-metal has the advantage of a high permeability and low magnetic remanence and eliminates problems that occur due to magnetic interaction. Relay of this size without magnetic screening would be totally unsuitable where dense packing is required. It is very sensitive and ideal for portable equipment or other applications where low power consumption is required.
- Highest quality instrumentation grade switch
- Take up minimum board area of only 5.08mm x 8.38mm conserving PCB space
- 1FormA configuration, operating temperature range is -20°C to +85°C
- Coil voltage is 5V, coil resistance is 2200Ω
- Maximum contact resistance is 0.12 ohm
- Maximum operating voltage at 25°C is 3.75V
- Minimum operating voltage at 25°C is 0.5V
- Power rating is 10W, maximum switch current is 0.5A
- Maximum switching voltage is 200VDC
- Life expectancy is 10⁹, internal diode is added
Technical Specifications
Contact Configuration
SPST-NO
Product Range
118 Series
Coil Resistance
2.2kohm
Switching Voltage Max
200V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00123