Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGC1A60D20KGU
Order Code2319684
Product RangeRGC1
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY532.800 (CNY602.064) |
5+ | CNY519.480 (CNY587.0124) |
10+ | CNY506.160 (CNY571.9608) |
Price for:Each
Minimum: 1
Multiple: 1
CNY532.80 (CNY602.06 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGC1A60D20KGU
Order Code2319684
Product RangeRGC1
Technical Datasheet
Load Current23A
Operating Voltage Max600VAC
Control Voltage Max32VDC
Switching ModeZero Crossing
Contactor MountingDIN Rail
Contactor TerminalsScrew
Operating Voltage Min42VAC
Control Voltage Min4VDC
Product RangeRGC1
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RGC1A60D20KGU is a 1-phase Solid State Relay with heatsink. This DIN-rail mount relay features zero crossing switching mode and screw contactor terminals. The relay with type-RGC solid state contactors presents a unique opportunity to maximize efficiency in panel space and is an evolution of solid state switches. Its latest technologies in electronic and power semiconductor design allows a slim design incorporating product ratings at a surrounding temperature of 40°C. Power and control terminals allow for safe looping of cables.
- Integrated voltage transient protection with varistor
- 1200Vp Blocking voltage
- -40 to 80°C Operating temperature range
- IP20 Protection rating
Applications
Industrial
Technical Specifications
Load Current
23A
Control Voltage Max
32VDC
Contactor Mounting
DIN Rail
Operating Voltage Min
42VAC
Product Range
RGC1
Operating Voltage Max
600VAC
Switching Mode
Zero Crossing
Contactor Terminals
Screw
Control Voltage Min
4VDC
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.315