Print Page
Image is for illustrative purposes only. Please refer to product description.
945 In Stock
Need more?
945 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY21.960 (CNY24.8148) |
10+ | CNY20.130 (CNY22.7469) |
25+ | CNY17.880 (CNY20.2044) |
50+ | CNY16.660 (CNY18.8258) |
100+ | CNY15.550 (CNY17.5715) |
250+ | CNY14.070 (CNY15.8991) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.96 (CNY24.81 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006236
Order Code3602139
Technical Datasheet
Product Range-
Contact ConfigurationSPDT
Switch TerminalsSolder Lug
Contact Current Max100mA
Contact Voltage DC Nom30V
External Height13.4mm
External Width13.3mm
External Depth8.2mm
Product Overview
The MP006236 from Multicomp Pro is a vertical plunger detector switch. Typical applications include white goods, automotive and industrial equipments.
- Solder lugs
- IP rating: IP67
- Operating force: 153gf (Maximum)
Technical Specifications
Product Range
-
Switch Terminals
Solder Lug
Contact Voltage DC Nom
30V
External Width
13.3mm
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
SPDT
Contact Current Max
100mA
External Height
13.4mm
External Depth
8.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000793