Print Page
Available to Order
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY934.660 (CNY1,056.1658) |
5+ | CNY923.220 (CNY1,043.2386) |
10+ | CNY882.390 (CNY997.1007) |
Price for:Each
Minimum: 1
Multiple: 1
CNY934.66 (CNY1,056.17 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part No4R282S1E55126
Order Code1428459
Product Range4000
Technical Datasheet
No. of Axes2
Track Resistance5kohm
Supply Voltage Max12V
No. of Switch Positions-
Contact Current AC Max-
Contact Voltage AC Max-
Rotation Electrical Angle27.5°
Handle StyleConical
Product Range4000
SVHCTo Be Advised
Product Overview
The 4R28-2S1E-55-126 is an Industrial Resistive Joystick with closed body, 2-axes, 5K 55° pots, standard spring, conical handle, circular bezel and standard boot. 14 strands of 0.12mm diameter tinned annealed copper wire PVC insulated, to a nominal outer diameter of 1mm.
- <gt/>5 Million operations life cycle
- Stainless steel lever
- HE30 Alloy pivot block
- ±2% Linearity
- <gt/>100K Preferred load
- Glass filled ABS or steel body
- Neoprene or Santoprene base
- IP65 Protection rating
Applications
Industrial
Technical Specifications
No. of Axes
2
Supply Voltage Max
12V
Contact Current AC Max
-
Rotation Electrical Angle
27.5°
Product Range
4000
Track Resistance
5kohm
No. of Switch Positions
-
Contact Voltage AC Max
-
Handle Style
Conical
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 4R282S1E55126
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722