Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoKSK-1C90U-2034
Order Code1079472
Product RangeKSK
Technical Datasheet
1,650 In Stock
1,000 more incoming. You can reserve stock now
1650 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY26.960 (CNY30.4648) |
10+ | CNY25.920 (CNY29.2896) |
25+ | CNY23.680 (CNY26.7584) |
50+ | CNY22.080 (CNY24.9504) |
100+ | CNY20.470 (CNY23.1311) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.96 (CNY30.46 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoKSK-1C90U-2034
Order Code1079472
Product RangeKSK
Technical Datasheet
Product RangeKSK
Contact ConfigurationSPDT
Switch Mounting-
Contact Current Max1A
Switching Voltage Max175V
Switching Power Max10W
Contact Resistance Max0.25ohm
Operate AT Min20AT
Operate AT Max34AT
Product Overview
The KSK-1C90U-2034 is a single-pole double-throw (SPDT) miniature changeover Reed Switch feature glass length of 14.0mm and diameter of 2.54mm.
- 10⁹Ω at 100V Insulation resistance
- UL approval
Applications
Automotive, Test & Measurement, Safety
Technical Specifications
Product Range
KSK
Switch Mounting
-
Switching Voltage Max
175V
Contact Resistance Max
0.25ohm
Operate AT Max
34AT
Contact Configuration
SPDT
Contact Current Max
1A
Switching Power Max
10W
Operate AT Min
20AT
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814