Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerZF
Manufacturer Part No0E69-00A0
Order Code1426671
Product RangeBasic Momentary Action Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY34.380 (CNY38.8494) |
5+ | CNY30.080 (CNY33.9904) |
10+ | CNY24.920 (CNY28.1596) |
20+ | CNY24.430 (CNY27.6059) |
50+ | CNY24.150 (CNY27.2895) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.38 (CNY38.85 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerZF
Manufacturer Part No0E69-00A0
Order Code1426671
Product RangeBasic Momentary Action Series
Technical Datasheet
Product RangeBasic Momentary Action Series
Contact ConfigurationSPDT
Switch OperationOff-(On)
Actuator / Cap ColourWhite
Contact Current AC Max10A
Switch TerminalsQuick Connect, Solder
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 0E69-00A0 is a single-pole double-throw panel-mount Pushbutton Switch with stainless steel long life coil spring, momentary button style and snap-in mounting. The pushbutton switch comes with a thermoplastic polyester case, thermoplastic acetal actuator button, brass (common Ag plated) terminals and beryllium copper moving blade.
- -40 to 85°C Temperature range
Applications
Industrial
Technical Specifications
Product Range
Basic Momentary Action Series
Switch Operation
Off-(On)
Contact Current AC Max
10A
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
SPDT
Actuator / Cap Colour
White
Switch Terminals
Quick Connect, Solder
Technical Docs (2)
Alternatives for 0E69-00A0
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012474