Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1825143-5
Order Code4534531
Product RangeGemini AE Series
Technical Datasheet
158 In Stock
Need more?
158 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY39.370 (CNY44.4881) |
10+ | CNY37.380 (CNY42.2394) |
100+ | CNY35.290 (CNY39.8777) |
250+ | CNY33.100 (CNY37.403) |
500+ | CNY31.580 (CNY35.6854) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.37 (CNY44.49 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1825143-5
Order Code4534531
Product RangeGemini AE Series
Technical Datasheet
Switch OperationOn-(On)
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product RangeGemini AE Series
Switch MountingThrough Hole
Contact Current Max-
Contact Voltage AC Nom20V
Switch TerminalsWire Wrap
Contact Voltage DC Nom20V
SVHCNo SVHC (27-Jun-2024)
Product Overview
2-1825143-5 is a Gemini AE series sealed, baton long toggle switch. This device is well suited for designs requiring human interface via toggle or rocker-style switch, including: industrial equipment, audio-visual equipment, outdoor concert and lighting equipment, medical, instrumentation, and communication equipment.
- Epoxy sealed terminals, stainless steel frame with brass tin plated solder support
- Hardware included, meets IP67 requirements
- Double pole - double throw configuration (pole-throw)
- 1000Mohm insulation resistance
- 10mohm contact resistance
- 1000VAC maximum dielectric withstanding voltage
- Nickel actuator finish, copper contact base, gold switch contact plating
- 12.7mm toggle length
- UL 94V-0 UL flammability rating
- Operating temperature range from -30°C to +85°C
Technical Specifications
Switch Operation
On-(On)
Illumination
Non Illuminated
Switch Mounting
Through Hole
Contact Voltage AC Nom
20V
Contact Voltage DC Nom
20V
Contact Configuration
DPDT
Product Range
Gemini AE Series
Contact Current Max
-
Switch Terminals
Wire Wrap
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001