Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEITHLEY
Manufacturer Part No6482
Order Code2291576
Product Range6400 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81,043.440 (CNY91,579.0872) |
Price for:Each
Minimum: 1
Multiple: 1
CNY81,043.44 (CNY91,579.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No6482
Order Code2291576
Product Range6400 Series
Technical Datasheet
No. of Channels2Channels
Product Range6400 Series
Source Meter Function-
Output Power-
Source Voltage Range-
Source Current Range-
Resistance Measurement Range-
Manufacturer Warranty1 Year
SVHCNo SVHC (17-Dec-2014)
Product Overview
The Dual Channel Picoammeter / voltage source provides two independant picoammeter/voltage source channels for a wide range of low-level measurement applications that require dual-channel measurements.
- Dual-channel, 6<1/2/>-digit measurement capability
- Dual ±30V bias sources
- Measure currents up to 20mA
- Measure currents with a 1fA resolution
- 0-10V analogue output for high resolution measurement feedback
- Supports assembly process, final testing, parts binning and specification
- 3000-point buffer memory on each channel allows data transfer after test completion
- Trigger link for binning and sweep test operations
- IEEE-488 and RS-232 interfaces
Applications
Test & Measurement, Maintenance & Repair
Contents
2 x 7078-TRX-BNC Triax to BNC connectors
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
No. of Channels
2Channels
Source Meter Function
-
Source Voltage Range
-
Resistance Measurement Range
-
SVHC
No SVHC (17-Dec-2014)
Product Range
6400 Series
Output Power
-
Source Current Range
-
Manufacturer Warranty
1 Year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.54