Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY12,792.600 (CNY14,455.638) |
Product Information
Product Overview
779068-01 is a PCI-6229 32 AI (16bit, 250kS/s), 4 AO, 48 DIO PCI multifunction I/O device. The PCI-6229 offers analogue I/O, correlated digital I/O, two 32bit counters/timers, and digital triggering. The device delivers low-cost, reliable DAQ capabilities in a wide range of applications from simple applications in laboratory automation, research, design verification/test, and manufacturing test. You can add a sensor and high-voltage measurement capability to your device with SCC or SCXI signal conditioning modules. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
- Operating temperature range from 0 to 55°C
- Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety compliance standards
Technical Specifications
Multifunction I/O Device
16bit
4Channels
± 200mV, ± 1V, ± 5V, ± 10V
NI DAQ Devices
250kSPS
32Channels
48I/O's
0°C to +55°C
PCI-6229
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate