Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY4,706.440 (CNY5,318.2772) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,706.44 (CNY5,318.28 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0563 4404
Order Code2946397
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Accuracy2%
Resolution (°C)0.1°C
External Height154mm
External Width65mm
External Depth32mm
Product Range-
SVHCTo Be Advised
Product Overview
Humidity kit with Bluetooth® for carrying out measurements in storage, refrigeration and work rooms, in ventilation ducts and also on refrigeration systems and heat pumps.
- Structured measurement menu for volume flow
- Parallel determination of flow velocity, volume flow and air temperature
- Wireless probe, internal data storage and USB port for data export
- Calculation of dew point, wet bulb temperature and absolute humidity
- Can be extended with a large portfolio of digital probes
- Compatible with a wide selection of Bluetooth® and wired probes
Applications
Test & Measurement
Contents
Testo 440 air velocity and IAQ measuring instrument (3 x AA batteries, USB cable and calibration protocol), Humidity/temperature probe (Ø 12mm) with Bluetooth ((consisting of humidity/temperature probe head and Bluetooth® handle); 4 x AA batteries and calibration protocol), Basic case (for testo 440 and 1 probe).
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Resolution (°C)
0.1°C
External Width
65mm
Product Range
-
Accuracy
2%
External Height
154mm
External Depth
32mm
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 0563 4404
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4