Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,426.640 (CNY1,612.1032) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,426.64 (CNY1,612.10 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No61-744
Order Code3772942
Technical Datasheet
DMM FunctionsAC Current, AC/DC Voltage, Continuity, Resistance
Current Measure AC Max600A
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max40Mohm
DMM Response Type-
Range SelectionAuto
No. of Digits3.75
Jaw Opening Max36.5mm
Product Range-
SVHCTo Be Advised
Product Overview
600A AC Clamp-Pro™ clamp meter w/NCV for electricians looking for a dependable, affordable 600A clamp meter, it’s tough to beat IDEAL 740 series.
- Convenient one-touch non-contact voltage indication (70V-600VAC)
- Tapered jaws with hook tip for easy wire separation
- Auto/manual ranging
- Data hold button conveniently located for thumb and auto power off
- Low battery indicator
- CAT III – 600V rating
- Easy to read large numbers and symbols
- 2-year warranty
Contents
Clam meter, Soft case, Test leads, Batteries, User manual.
Technical Specifications
DMM Functions
AC Current, AC/DC Voltage, Continuity, Resistance
Voltage Measure AC Max
600V
Resistance Measure Max
40Mohm
Range Selection
Auto
Jaw Opening Max
36.5mm
SVHC
To Be Advised
Current Measure AC Max
600A
Voltage Measure DC Max
600V
DMM Response Type
-
No. of Digits
3.75
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.477