Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,410.350 (CNY2,723.6955) |
Product Information
Product Overview
High-accurate and stable digital bench-type multimeter controlled by a single-chip computer. This bench-type multimeter is controlled and calibrated by software so that its stability for a long time is guaranteed. With the USB interface and computer software the unit can display, draw record all test processes on a computer, the graphic software has an exclusive dynamic scale, which can describe very small changes in electric parameters.
- Auto ranging multimeter with a large LCD screen and 40,000 counts display
- Supports up to 1kV/10A AC/DC voltage and current measurement
- True RMS measurement
- 100kHz Bandwidth range
- 0-100% Duty cycle
- Input protection
- Auto power off
- Continuity buzzer
- Data hold and data logging
- RS-232 and USB ports
- Low battery indicator
- LCD Backlight
- Can also by powered by 6x 'C' batteries (not supplied)
- Dimensions (WxHxD): 240x105x310mm
- Weight: 2.2kg
Applications
Test & Measurement, Laboratory, Electronics Service, Electrical, Hobby & Education, Instrumentation
Contents
Multimeter, test lead, UK/EU power lead, software, RS-232 cable, USB cable, crocodile clip, point contact temperature probe and test clip
Technical Specifications
4.75
10A
40Mohm
10A
1 Year
EU, UK
RS232, USB
1kV
-
1kV
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
No SVHC (25-Jun-2025)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate