Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,106.840 (CNY1,250.7292) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,106.84 (CNY1,250.73 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
IP 64 rated voltage tester including batteries (2 x AAA), measuring tip protector and measuring tip caps.
- CAT IV 600 V and CAT III 1,000 V measurement category
- LCD display
- Supports RDC/RC trigger function and measuring point illumination
- Patented all-around LED voltage indication
- Polarity detection for V DC measurements
- Phase sequence test for determining motor rotation
- Two handed operation with anti-slip rings for safer voltage measurements
- Built-in flashlight for testing in dark places
- Continuity test with audible and visual indications
Applications
Test & Measurement
Contents
Voltage tester, Testo 750 transport bag.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Voltage Measure DC Max
690V
Voltage Measure AC Max
690V
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.355