15 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,389.990 (CNY1,570.6887) |
5+ | CNY1,272.840 (CNY1,438.3092) |
10+ | CNY1,155.680 (CNY1,305.9184) |
25+ | CNY1,084.900 (CNY1,225.937) |
Product Information
Product Overview
HH11C handheld thermometer features type K thermocouple input. The HH11C is a single-input model that has auto range resolution of 0.1 or 1°. Errors contributed by a particular thermocouple can be practically eliminated, over a limited range, by using the recessed offset adjustment on the face of the meter and an accurate temperature standard. An LED warning light indicates when an open thermocouple input situation exists. Both units also have improved temperature range and humidity specifications.
- High accuracy single input digital thermometer
- Thermocouple offset adjust
- Rugged protective holster
- Auto power-off
- MIN/MAX/AVG/REL/HOLD functions
- 41⁄2 digit LCD display
- °C/°F switchable
Contents
High accuracy single input digital thermometer, Rubber boot, 9V battery, NIST certificate (no points), Appropriate number of beaded wire thermocouples and operator’s manual.
Technical Specifications
-200°C to +1372°C
65mm
-
185mm
35mm
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate