Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY10,560.000 (CNY11,932.800) |
Product Information
Product Overview
865683-01 is a 1-slot, ±10V, 250KS/s, 16bit, 32-channel CompactDAQ voltage measurement bundle. The cDAQ-V1100 bundle includes the NI-9205 C Series Voltage Input Module and the cDAQ-9171 CompactDAQ Chassis for voltage measurements. This bundle also includes the cRIO-9940 Back shell for strain relief and operator protection from high-voltage signals. The included NI-9205 features a channel-to-earth ground double isolation barrier for safety, noise immunity, and high common-mode voltage range. Additionally, the NI-9205 provides up to 60V of overvoltage protection between input channels and common, and it is rated for 1,000 Vrms transient overvoltage protection.
Contents
cDAQ-9171- CompactDAQ Chassis, cRIO-9940 back shell, NI-9205 C series voltage input module.
Technical Specifications
NI-9205 Voltage Module, cRIO-9940 Module Backshell, cDAQ-9171 1-Slot Chassis, USB-A to USB-B Cable
To Be Advised
cDAQ-V1100
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate