Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY213.890 (CNY241.6957) |
Product Information
Product Overview
The 4911A-12-0 is a retractable sheath banana plug Patch Cord accepts 18AWG PVC insulated wire. It has nickel-plated brass banana plug, nickel-plated beryllium copper banana spring, stainless steel compression spring and polypropylene tip. The retractable sheath end allows interfacing to either standard sheathed or non-sheath style banana 4mm jacks. Plug and housing are moulded directly to the cable in an integral one piece design and the wire is double crimped for a long lasting connection. The multi-leaf banana spring material is beryllium copper, nickel-plated for extended insertion life cycle and low contact resistance. Test leads can mate to a broad assortment of Pomona probes, alligators and spade lugs.
- 55°C Maximum temperature
Applications
Test & Measurement
Technical Specifications
4mm Banana Plug, Shrouded
12"
Black
1kV
No SVHC (15-Jun-2015)
4mm Banana Plug, Shrouded
304.8mm
10A
4911A Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate