Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY7,356.580 (CNY8,312.9354) |
Product Information
Product Overview
PR65 is a 30MHz high-voltage differential probe. Differential probe enables earth grounded oscilloscopes to make safe and accurate floating measurements between two voltage points. The PR65 differential probe converts floating signals to low-voltage ground-referenced signals that can be displayed safely on any ground-referenced oscilloscope. The probe is compatible with B&K Precision’s oscilloscopes, as well as other major manufacturers’ (with 1 MΩ input impedance) and can be powered by batteries (included), a universal mains adapter (included), or by a USB equipped oscilloscope. Typical applications include precision power semiconductors, switch-mode power supply design, floating measurements, power converter measurements and precision motor drive measurements.
- 10x / 100x attenuation
- Up to 700V (PR65) differential (DC + AC peak)
- 14ns rise time
- 1000V CAT III rated
- Voltage over range indicator
- Switchable attenuation ratio
- 5Mohm, 2pF (each side to ground) input impedance
- Insulated BNC interface
- cTUVus certified to IEC 61010-031: 2015
- Operating temperature range from 14°F to 104°F (-10°C to 40°C)
Contents
Differential probe, Insulated sprung hook probes (1000 V CAT III, 20 A), Protective rubber case, USB power cord (1 meter, USB- A to USB-C), Power adapter (North America plug to USB-A female), EU plug converter.
Technical Specifications
High-Voltage Differential Probe
1kV
B&K Precision PR65 Series Oscilloscopes
No SVHC (07-Nov-2024)
30MHz
10:100
PR65 Series
Technical Docs (2)
Alternatives for PR65
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate