Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD01955
Order Code2444482
Product RangeDuratool - Platform Trucks
Also Known AsGTIN UPC EAN: 5051259012790
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01955
Order Code2444482
Product RangeDuratool - Platform Trucks
Also Known AsGTIN UPC EAN: 5051259012790
Technical Datasheet
Truck TypePlatform
Carrying Capacity150kg
External Height920mm
External Width410mm
Length680mm
Product RangeDuratool - Platform Trucks
Product Overview
- Folding platform trolley with integral carry handle
- Only 80mm high when folded
- Adjustable telescopic handle
- Wheels fold underneath platform when the handle is folded
- Fully compatible with the D03179 Folding Storage Box
- 4 Castors - 2 fixed and 2 swivel
- Rubber wheels for smooth transport over driveways, gravel and lawns
- Dimensions:
- 3 Heights: 720, 820 and 920mm
- Platform: 680 x 410mm
- 150kg Max load
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Truck Type
Platform
External Height
920mm
Length
680mm
SVHC
No SVHC (17-Dec-2014)
Carrying Capacity
150kg
External Width
410mm
Product Range
Duratool - Platform Trucks
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:87168000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7