Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No22-24160
Order Code3253330
Product RangeDuratool Black Weatherproof Cases
Technical Datasheet
110 In Stock
Need more?
110 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY560.610 (CNY633.4893) |
| 5+ | CNY513.410 (CNY580.1533) |
Price for:Each
Minimum: 1
Multiple: 1
CNY560.61 (CNY633.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No22-24160
Order Code3253330
Product RangeDuratool Black Weatherproof Cases
Technical Datasheet
Carrying Case MaterialPolymer
Case ColourBlack
External Height - Imperial12.01"
External Height - Metric305mm
External Width - Imperial22.48"
External Width - Metric571mm
External Depth - Imperial15.51"
External Depth - Metric394mm
Product RangeDuratool Black Weatherproof Cases
SVHCTo Be Advised
Product Overview
Durable equipment case provides maximum shock protection for contents making it useful for instruments, audio/video equipment, tactical gear, photographic equipment and test equipment. Cubed foam insert for custom use.
- Built-in O-ring with secure latches prevent water and moisture damage to contents
- Padlock compatible for additional security
- High-density polymer provides outstanding strength and corrosion resistance
- External dimensions (L x W x H): 22 1/2" x 15 1/2" x 12"
- Internal dimensions (L x W x H): 21 ½" x 14" x 10 ½"
- Lid depth: 4"
Applications
Enclosures, Mechanical, Harsh Environment, Safety, Utilities, Instrumentation
Technical Specifications
Carrying Case Material
Polymer
External Height - Imperial
12.01"
External Width - Imperial
22.48"
External Depth - Imperial
15.51"
Product Range
Duratool Black Weatherproof Cases
Case Colour
Black
External Height - Metric
305mm
External Width - Metric
571mm
External Depth - Metric
394mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39239000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.9