Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoS1030
Order Code4176704
Also Known As890901-006
Technical Datasheet
111 In Stock
125 more incoming. You can reserve stock now
111 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY187.320 (CNY211.6716) |
Price for:Reel of 10
Minimum: 1
Multiple: 1
CNY187.32 (CNY211.67 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoS1030
Order Code4176704
Also Known As890901-006
Technical Datasheet
Tape Type-
Adhesive TypeThermoplastic Adhesive
Tape ColourBlack
Total Tape Thickness-
Roll Length - Imperial32.8ft
Roll Length - Metric10m
Tape Width - Imperial0.79"
Tape Width - Metric20mm
Product Range-
Product Overview
The S1030 is a polyolefin-based Hot-Melt Adhesive Tape. Non-flame-retarded. It is recommended for high flexibility at temperatures as low as -80°C. The tape is often pre-applied to moulded parts. It is not recommended where aggressive solvents may be present or for terminations under in-service flexural stress at temperatures above 40°C.
- -80 to 80°C Temperature range
Applications
Industrial
Technical Specifications
Tape Type
-
Tape Colour
Black
Roll Length - Imperial
32.8ft
Tape Width - Imperial
0.79"
Product Range
-
Adhesive Type
Thermoplastic Adhesive
Total Tape Thickness
-
Roll Length - Metric
10m
Tape Width - Metric
20mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12