Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,743.740 (CNY6,490.4262) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,743.74 (CNY6,490.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The F41045 is a 230VAC 135W 6bar Silent Compressor is where silent production of compressed air for needs up to 17 litres/min is suitable for areas where noise level is very important.
- 30dB Sound level
Applications
Maintenance & Repair, Hobby & Education
Technical Specifications
Supply Voltage VAC
230V
Operating Pressure Max
6bar
Product Range
-
Input Power
135W
Capacity
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:84148080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12