Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY211.960 (CNY239.5148) |
5+ | CNY194.230 (CNY219.4799) |
Product Information
Product Overview
This Combination Wrench Set is a reliable and versatile tool for auto repair and maintenance tasks. Featuring metric sizes from 6mm to 19mm, it ensures compatibility with various fasteners. The mirror surface finish offers a sleek, easy-to-clean appearance, while the durable chrome vanadium construction provides excellent strength and corrosion resistance. Designed for precision and durability, this set is perfect for professional mechanics and DIY enthusiasts alike.
- Mirror Surface Finish: Provides a sleek, corrosion-resistant finish for long-lasting durability and easy cleaning.
- Chrome Vanadium Steel: Offers exceptional strength and durability, ensuring the wrenches can withstand high torque and heavy use.
- Precision Machining: Each wrench is precision-machined for a perfect fit, reducing the risk of rounding off nuts and bolts.
- Comfortable Grip: Ergonomically designed handles for a comfortable and secure grip, even during extended use.
- Set Includes: 11 wrenches in the most commonly used metric sizes, making it an essential tool for any automotive repair kit.
Applications
Mechanical, Utilities, Instrumentation
Contents
x1 6mm; x1 7mm; x1 8mm; x1 9mm; x1 10mm; x1 11mm; x1 12mm; x1 13mm; x1 14mm; x1 17mm; x1 19mm
Notes
3 Years Manufacturer Warranty.
Technical Specifications
11 Pieces of 6/7/8/9/10/11/12/13/14/17/19mm Combination Chrome Vanadium Wrench Set
No SVHC (21-Jan-2025)
Multicomp Pro Wrench Sets
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate