Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY979.820 (CNY1,107.1966) |
Price for:Each
Minimum: 1
Multiple: 1
CNY979.82 (CNY1,107.20 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The WB26SM is a modified Wire Wrap Bit accepts 26AWG wire gauge. It is fully compatible with any make or model wire wrapping tool. This tool is recommended for 0.025-inch square terminals on 0.10-inch centres.
Applications
Industrial
Technical Specifications
Wrap Tool Type
Bit
Outside Diameter Min
0.58mm
Outside Diameter Max
0.96mm
Wire Size (AWG)
26AWG
SVHC
No SVHC (27-Jun-2024)
Wire Wrap Style
Modified
Terminal Diagonal Min
0.58mm
Terminal Diagonal Max
0.96mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84679900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006