Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
- 280W Power for a high material removal rate
- Ideal when sanding and polishing in corners and edges
- SDS system for easy sanding pad changes without tools
- Softgrip for ergonomic handling
- Hook & loop type fastening
- Integrated extraction duct for direct hose connection to a vacuum cleaner
- Orbital stroke rate 13.000 – 19.000 opm
- Sanding plate across corners 92 x 92 x 92mm
Technical Specifications
Sander Style
Delta
Supply Voltage VAC
230V
Battery Capacity
-
Product Range
-
SVHC
No SVHC (15-Jun-2015)
Input Power
280W
Battery Voltage
-
Battery Type
-
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.9