Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY311.760 (CNY352.2888) |
5+ | CNY297.750 (CNY336.4575) |
10+ | CNY283.730 (CNY320.6149) |
50+ | CNY253.090 (CNY285.9917) |
Price for:Each
Minimum: 1
Multiple: 1
CNY311.76 (CNY352.29 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1750A
Order Code2893283
Technical Datasheet
Turns Ratio-
Secondary Impedance8ohm
Secondary Power3.5W
Isolation Voltage1.5kV
Transformer ApplicationsSingle Ended Tube Output
DC Resistance Secondary1.02ohm
Transformer TerminalsWire Leaded
Frequency Min70Hz
Technical Specifications
Turns Ratio
-
Secondary Power
3.5W
Transformer Applications
Single Ended Tube Output
Transformer Terminals
Wire Leaded
Secondary Impedance
8ohm
Isolation Voltage
1.5kV
DC Resistance Secondary
1.02ohm
Frequency Min
70Hz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.180533