Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB64290L0040X037
Order Code4167303
Product RangeB64290L0040 Series
Technical Datasheet
64 In Stock
Need more?
64 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY143.040 (CNY161.6352) |
3+ | CNY135.210 (CNY152.7873) |
5+ | CNY127.380 (CNY143.9394) |
10+ | CNY119.540 (CNY135.0802) |
20+ | CNY111.710 (CNY126.2323) |
50+ | CNY103.870 (CNY117.3731) |
Price for:Each
Minimum: 1
Multiple: 1
CNY143.04 (CNY161.64 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB64290L0040X037
Order Code4167303
Product RangeB64290L0040 Series
Technical Datasheet
Core TypeToroid
Core Size58.3mm x 40.8mm x 17.6mm
For Use WithInductors / Transformers
Core Material GradeT37
Effective Magnetic Path Length152.4mm
Ae Effective Cross Section Area152.4mm²
Inductance Factor Al7.16µH
Product RangeB64290L0040 Series
Technical Specifications
Core Type
Toroid
For Use With
Inductors / Transformers
Effective Magnetic Path Length
152.4mm
Inductance Factor Al
7.16µH
SVHC
No SVHC (21-Jan-2025)
Core Size
58.3mm x 40.8mm x 17.6mm
Core Material Grade
T37
Ae Effective Cross Section Area
152.4mm²
Product Range
B64290L0040 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115