Print Page
Image is for illustrative purposes only. Please refer to product description.
106 In Stock
100 more incoming. You can reserve stock now
106 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY73.700 (CNY83.281) |
5+ | CNY61.720 (CNY69.7436) |
10+ | CNY49.740 (CNY56.2062) |
20+ | CNY44.800 (CNY50.624) |
40+ | CNY43.910 (CNY49.6183) |
100+ | CNY43.010 (CNY48.6013) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.70 (CNY83.28 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 5943003801 is a 43-grade Toroid Transformer Core with low-medium permeability frequency range. It is used in closed magnetic circuit. A ring configuration provides the ultimate utilization of the intrinsic ferrite material properties. It is supplied burnished to break sharp edges. Tested for AL values at 10kHz.
- Thermo-set plastic coated parts can withstand a minimum breakdown voltage of 1000Vrms
Technical Specifications
Core Type
Toroid
Core Material Grade
43
Effective Magnetic Path Length
145mm
Inductance Factor Al
1.075µH
SVHC
No SVHC (21-Jan-2025)
Core Size
61mm x 35.55mm x 12.7mm
For Use With
-
Ae Effective Cross Section Area
15.8mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11907