Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY96.630 (CNY109.1919) |
5+ | CNY88.150 (CNY99.6095) |
10+ | CNY79.680 (CNY90.0384) |
50+ | CNY76.660 (CNY86.6258) |
100+ | CNY73.630 (CNY83.2019) |
250+ | CNY72.210 (CNY81.5973) |
Product Information
Product Overview
LBEE5CJ1XK-687 is a Type 1XK shielded ultra small dual band Wi-Fi® 11a/b/g/n + Bluetooth® 5.2 Module. Type 1XK is a small and high performance module based on NXP IW416 combo chipset which supports Wi-Fi® 802.11a/b/g/n + Bluetooth® 5.2 BR/EDR/LE up to 150 Mbps PHY data rate on Wi-Fi® and 3Mbps PHY data rate on Bluetooth®. The WLAN section supports SDIO 3.0 interface. The Bluetooth® section supports high-speed 4-wire UART interface (optional support for SDIO) and PCM for audio data. The IW416 implements sophisticated enhanced collaborative coexistence hardware mechanisms and algorithms, which ensure that WLAN and Bluetooth® collaboration is optimized for maximum performance. Type 1XK module is packaged in an impressively small form factor that facilitates integration into size- and power-sensitive applications such as IoT applications, handheld wireless system, gateway and more.
- 2.4GHz & 5GHz Wi-Fi® + Bluetooth® module
- Dimension is 9.1 x 8.3 x 1.3mm
- FCC/IC certified
Technical Specifications
CCK, DSSS, OFDM
-101dBm
5.5V
510mA
5GHz
2.7V
PCM, SDIO, UART
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate