Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCADDOCK
Manufacturer Part NoUSVD2-B10M-010-02
Order Code3218432
Product RangeUSVD Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCADDOCK
Manufacturer Part NoUSVD2-B10M-010-02
Order Code3218432
Product RangeUSVD Series
Technical Datasheet
Resistance R19.9Mohm
Product RangeUSVD Series
Resistance R2100kohm
No. of Elements2Elements
Network Circuit TypeVoltage Divider
Resistor Case / PackageSIP
No. of Pins4Pins
Power Rating per Resistor-
Absolute Resistance Tolerance 0.1%
Absolute TCR± 10ppm/°C
Automotive Qualification Standard-
Technical Specifications
Resistance R1
9.9Mohm
Resistance R2
100kohm
Network Circuit Type
Voltage Divider
No. of Pins
4Pins
Absolute Resistance Tolerance
0.1%
Automotive Qualification Standard
-
Product Range
USVD Series
No. of Elements
2Elements
Resistor Case / Package
SIP
Power Rating per Resistor
-
Absolute TCR
± 10ppm/°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536