Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2942-50
Order Code4568741
Product RangeCT2942 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.170 (CNY82.6821) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.17 (CNY82.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2942-50
Order Code4568741
Product RangeCT2942 Series
Accessory TypeBNC Plug Cable
For Use WithTest Equipment
Product RangeCT2942 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
CT2942-50 is a high quality BNC male to male coaxial cable assembly. Moulded bend relief boot.
- Frequency range from DC to 1GHz
- 50 ohm impedance
- 0.9dB/m at 1GHz insertion loss
- RG-58C/U cable type
- 50cm cable length
Technical Specifications
Accessory Type
BNC Plug Cable
Product Range
CT2942 Series
For Use With
Test Equipment
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.209