Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3197B
Order Code4531757
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY599.060 (CNY676.9378) |
Price for:Each
Minimum: 1
Multiple: 1
CNY599.06 (CNY676.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3197B
Order Code4531757
Technical Datasheet
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
CT3197B is a HV probe BNC converter. Dedicated converter for matching Cal Test's High Voltage Oscilloscope Probes to your digital multimeter (DMM). The high quality BNC converter and insulated adapter, allows impedance matching from the high voltage probe's 1Mohm output to a DMM's 10 MΩ input. Usable with most quality DMM from Fluke, B&K Precision and others. The adapter features gold plated beryllium copper contacts and precision resistor for high accuracy matching.
- Bandwidth to 50MHz
- Fully insulated BNC adapter
- 0.5% accuracy
Contents
BNC converter, Insulated BNC (f) to 4mm sheath banana plugs.
Technical Specifications
Kit Contents
CT3956 Insulated BNC Jack to 4mm Banana Plug Adapter, PL-10N BNC Impedance Converter
SVHC
No SVHC (07-Nov-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.703