Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3204
Order Code4666540
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.570 (CNY75.2241) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.57 (CNY75.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3204
Order Code4666540
Technical Datasheet
Connector MountingCable Mount
Current Rating20A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector ColourBlack, Red
Contact MaterialBeryllium Copper
Contact Termination TypeSolderless
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CT3204 is a right angle banana plug set. It has pair of (R & B) 4mm Do-it-Yourself (DIY) right-angle, sheathed, banana plugs that allows one to build their own test leads that meet the latest safety standards. Solderless set screw wire connection and snap together housing allows for easy field assembly.
- IEC rating when using equally rated lead wire
- Convenient black and red packaged pair
- IEC Voltage rating - 1000V CAT III
- Three (3) piece assembly
- Requires 1.5mm Allen wrench for assembly
- 20A maximum current rating
- 10mohm maximum resistance
- Temperature range from -20°C to +80°C
- Polypropylene insulator body, nickel plated brass plug body
- Nickle plated BeCu contact spring
Technical Specifications
Gender
Plug
Current Rating
20A
Contact Plating
Nickel Plated Contacts
Contact Material
Beryllium Copper
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
1kV
Connector Colour
Black, Red
Contact Termination Type
Solderless
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25