Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY393.400 (CNY444.542) |
Price for:Each
Minimum: 1
Multiple: 1
CNY393.40 (CNY444.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3326A
Order Code4531713
Convert From Coax TypeSMA
Convert From GenderPlug
Convert To Coax TypeSMA
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
CT3326A is a SMA male to SMA female coaxial adapter. The CT3326A in an Instrument Grade coaxial adapter which provides that next level of measurement confidence. The grade provides tighter tolerances and better materials for improved performance in critical measurements. It is that cost effective middle-ground between general-purpose and very expensive metrology grade.
- Frequency range from DC to 18GHz
- 50 ohm impedance
- 2A maximum contact current
- 335Vrms working voltage
- Stainless steel, passivated body and coupling nut
- BeCu with gold plated centre contact, PTFE dielectric
- Low VSWR and flat frequency response
- Temperature range from -56°C to + 125°C
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
SMA
Adapter Body Style
Straight Adapter
Connector Type
Intra Series Coaxial
SVHC
No SVHC (07-Nov-2024)
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005