Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3751-200-6
Order Code4666527
Product RangeCT3751 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY116.400 (CNY131.532) |
Price for:Each
Minimum: 1
Multiple: 1
CNY116.40 (CNY131.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3751-200-6
Order Code4666527
Product RangeCT3751 Series
Test Connector Type A4mm Banana Plug, Shrouded
Test Connector Type B4mm Banana Plug, Shrouded
Lead Length - Imperial6.5ft
Lead Length - Metric2m
Insulator ColourBlue
Current Rating10A
Voltage Rating1kV
Product RangeCT3751 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
CT3751-200-6 is a CT3751 series banana plug test lead. It is a UL listed 4mm straight sheathed banana plug to straight sheathed banana plug test lead.
- 200cm in length, blue in colour
- Highly flexible silicone jacketed test lead wire
- Nickel plated BeCu banana contact
- 1,000V CAT III UL rating, 10A maximum current rating
- Silicone jacket material
- 0.87mm² conductor area, 18AWG wire gauge
- 168 x 0.07mm stranding (# x dia.)
- 3.7mm jacket OD
- Temperature range from -20° to +80°C
Technical Specifications
Test Connector Type A
4mm Banana Plug, Shrouded
Lead Length - Imperial
6.5ft
Insulator Colour
Blue
Voltage Rating
1kV
SVHC
No SVHC (21-Jan-2025)
Test Connector Type B
4mm Banana Plug, Shrouded
Lead Length - Metric
2m
Current Rating
10A
Product Range
CT3751 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1