Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY62,773.120 (CNY70,933.6256) |
Product Information
Product Overview
CT3987B-120 is a black and red pair of CT3984B UL listed DMM Probe Leads featuring Ø2 x 19 mm long test tips and 4 mm sheathed right angle banana plug connectors. With locking cap installed, the probe meets 600 V CAT IV applications. Remove the locking cap for access to the standard 2mm tip and to attach tip accessories. Includes pair of extended tips, alligator clips, spade lugs and sprung hooks all featuring "snap-locks" to probes.
- Probe body with 4 mm sheathed banana jack connection
- UL 61010-031 rated
- Cap on probe tip provides CAT III / CAT IV usage
- 120 cm length
Contents
2 x probe lead to 4mm right angle sheathed banana plug, 120cm length, B/R pair, 2 x extended tips, black & red - (CT3941B), 2 x alligator clips, black & red - (CT3943B), 2 x spade lugs, black & red - (CT3945B), 2 x sprung hooks, black & red - (CT3947B).
Technical Specifications
2x Extended Tips, 2x Alligator Clips, 2x Spade Lugs & 2x Spring Hooks
No SVHC (27-Jun-2024)
3900B Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate