Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4025
Order Code4568792
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,533.670 (CNY5,123.0471) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,533.67 (CNY5,123.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4025
Order Code4568792
Technical Datasheet
Oscilloscope Probe FunctionHigh-Voltage Divider
Bandwidth120MHz
Input Voltage Max10kV
Test Probe Attenuation100:1
For Use WithOscilloscopes
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
CT4025 is a 10KV high voltage oscilloscope probe allows safe and accurate voltage measurement using your oscilloscope. It features a 100:1 divider ratio with voltage up to 10KV (DC+peak AC), 7KV (ACrms) and bandwidth up to 120MHz. Compatible with oscilloscopes from all major manufacturers, the probe is a necessity for user safety during high voltage measurements. Can be used with your DMM by employing BNC Converter CT3197B.
- High impedance input (100Mohm/2pF)
- Risetime is 3ns, output impedance is 1Mohm
- 10−35pF compensation range
- 2m cable length
- Dimension is 3.1 x 3.1 x 12.6 in (8 x 8 x 32 cm)
- One-year warranty
- Operating temperature range from -10°C to 55°C
- Meets IEC 61010-031 safety standard
- Handle/body: black/grey colour
Contents
High voltage probe, Grounding alligator clip, Grounding lead extension w/ alligator clip, Trimmer tool, Tip, Hook tip, Flat bar tip, User manual, Foam-lined carrying case.
Technical Specifications
Oscilloscope Probe Function
High-Voltage Divider
Input Voltage Max
10kV
For Use With
Oscilloscopes
SVHC
No SVHC (27-Jun-2024)
Bandwidth
120MHz
Test Probe Attenuation
100:1
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113