register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,065.260 (CNY1,203.7438) |
Product Information
Product Overview
CT4043-200 is a high current assembly for your power supply, load, or battery analyser test connections. On each end there are heavy duty spade connectors with 8 mm openings to lock tight onto your binding posts or terminals. The test leads are capable of carrying up to 60A through their 2meter length. Keeping the black and red leads bound together is a flame retardant mesh sleeve. On both sides of the sleeve there is at least 10 cm of unbound black and red cable giving you freedom from even the most awkward connections. The CT4043-200 is made of highly flexible silicone jacketed lead wires. The conductors are 19 strands of copper wire contributing to the very flexible and supple feel.
- PVC moulded housing material
- Silicone jacket over 8AWG, 19/0.12mm tinned annealed copper lead wire
- Tinned copper, 8.4mm opening, 1.8mm thick spade connector
- UL 94 V-2 rated, flame retardant, mesh braided sleeve
Technical Specifications
Spade Lugs x2
-
Black, Red
78.74"
-
Spade Lugs x2
60A
2m
2
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate