register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,176.340 (CNY3,589.2642) |
Product Information
Product Overview
CT4066 is a 25MHz differential probe allows safe, accurate measurement between two voltage points where neither point is referenced to ground. The probe offers both a 25Hz bandwidth for the 50x and 200x attenuation settings and a 15MHz bandwidth for the 20x attenuation setting. Compatible with oscilloscopes from all major manufacturers, the probe is exclusively powered by the included 9 V power adapter.
- Selectable attenuation settings of 20x / 50x / 200x
- Risetime is 4ns for 50x/200x, 24 ns for 20x
- Meets IEC 61010-031 safety standard
- ±700V differential i/p voltage at 200x
- High accuracy of ±2%, ±5mV offset(typical), 2mVrms noise(typical), 50 ohm source impedance
- Power and over range indicator LEDs
- 100cm BNC cable length, 55cm input leads length
- Dimension is 195 x 55 x 30mm
- Operating temperature range from 0°C to 50°C
Contents
Differential probe, 2 x pincer clips, black & red, 2 x alligator clips, black & red, 2 x sheathed 4mm banana plug test leads, silicone jacketed, black & red, 1 x insulated BNC cable, 100cm, 1 x 9V power adapter included (CT3957-NA).
Technical Specifications
Differential
700V
Oscilloscopes
No SVHC (27-Jun-2024)
25MHz
20:1, 50:1, 200:1
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate