Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4098-200
Order Code4531686
Product RangeCT4098 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY574.550 (CNY649.2415) |
Price for:Each
Minimum: 1
Multiple: 1
CNY574.55 (CNY649.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4098-200
Order Code4531686
Product RangeCT4098 Series
Cable Length - Imperial6.6ft
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric2m
Coaxial Cable TypeRG223/U
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCT4098 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
CT4098-200 is a CT4098 series high quality double shielded BNC male to male coaxial cable assembly on RG223/U coaxial cable. Moulded bend relief boot.
- Frequency range from DC to 1GHz
- 50 ohm impedance
- Maximum VSWR 1.20:1 - DC to 500MHz, 1.70:1 - 500MHz to 1GHz
- 0.8dB/m at 1GHz insertion loss
- 500Vrms voltage rating
- Black PVC cable
- 200cm cable length
Technical Specifications
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
CT4098 Series
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG223/U
Connector Type B
BNC Straight Plug
Jacket Colour
Black
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.227