Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY216.260 (CNY244.3738) |
Price for:Each
Minimum: 1
Multiple: 1
CNY216.26 (CNY244.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4098-25
Order Code4531687
Cable Length - Imperial9.9"
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric250mm
Coaxial Cable TypeRG223/U
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
CT4098-25 is a CT4098 series high quality double shielded BNC male to male coaxial cable assembly on RG223/U coaxial cable. Moulded bend relief boot.
- Frequency range from DC to 1GHz
- 50 ohm impedance
- Maximum VSWR 1.20:1 - DC to 500MHz, 1.70:1 - 500MHz to 1GHz
- 0.8dB/m at 1GHz insertion loss
- 500Vrms voltage rating
- Black PVC cable
- 25cm cable length
Technical Specifications
Cable Length - Imperial
9.9"
Cable Length - Metric
250mm
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG223/U
Connector Type B
BNC Straight Plug
Jacket Colour
Black
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.227