Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8,922.620 (CNY10,082.5606) |
Product Information
Product Overview
CT4198 is a 50MHz differential probe allows for safe, accurate measurements between two voltage points where neither point is referenced to ground. Model CT4198 features 20x/200x/2000x attenuation settings, 50MHz bandwidth and ±8KV maximum differential - all in a compact and rugged housing. Compatible with oscilloscopes from all major manufacturers, the probe is ideal where high sensitivity and dynamic range is needed. The probe is exclusively powered by the included 9 V power adapter (CT3957-NA).
- Risetime is 7ns
- Meets IEC 61010-1 safety standard
- ±80V/±800V/±8KV differential input voltage (DC+peak AC)
- Power and over range indicator LEDs
- 100cm BNC cable length, 55cm input leads length
- Dimension is 218 mm x 83 mm x 30 mm
- Operating temperature range from 0°C to 50°C
Contents
Differential probe, 2 x HV pincer clips, black & red, 2 x alligator clips, black & red, 2 x HV banana plug leads, black & red, Insulated BNC cable, Power adapter (CT3957-NA), User manual.
Technical Specifications
Differential
8kV
Oscilloscopes
No SVHC (27-Jun-2024)
100MHz
20:1, 200:1, 2000:1
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate