Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY311.090 (CNY351.5317) |
Price for:Each
Minimum: 1
Multiple: 1
CNY311.09 (CNY351.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4403
Order Code4531799
Jacket MaterialSilicone
Jacket Colour-
Wire Gauge18AWG
No. of Max Strands x Strand Size195 x 0.07mm
Reel Length (Imperial)-
Reel Length (Metric)-
Operating Temperature Max180°C
Conductor Area CSA0.75mm²
Voltage Rating1kV
Conductor MaterialCopper
External Diameter3.7mm
Approval Specification-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
CT4403 is a pack of six coloured test lead wire. Each lead features highly flexible silicone over 195 strands of bare copper centre conductor. Together this provides one of the most flexible test lead wires on the market. You’ll find nothing better for building Do-It-Yourself (DIY) test leads, patch cords, and test fixtures. As with a true test lead wire, the silicone jacket is fabricated thicker than standard hook-up wire and includes a white inner layer for a wear or damage indicator. With six different colours in one offering, you will have no difficulty keeping track of your multiple connections.
- 18AWG (0.75mm²) bare copper wire
- Double insulated silicone jacket
- Highly flexible stranded conductor (195 x 0.07mm)
- White inner layer is wear and damage indicator
- Higher temperature rating vs. PVC: +180°C vs. +80°C
- 12A maximum current
- IEC rating: 1,000 V CAT IV
- Otter diameter is 3.7mm (0.146")
Technical Specifications
Jacket Material
Silicone
Wire Gauge
18AWG
Reel Length (Imperial)
-
Operating Temperature Max
180°C
Voltage Rating
1kV
External Diameter
3.7mm
Product Range
-
Jacket Colour
-
No. of Max Strands x Strand Size
195 x 0.07mm
Reel Length (Metric)
-
Conductor Area CSA
0.75mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.272