Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY575.410 (CNY650.2133) |
Product Information
Product Overview
CT4422 is a 6pc digital multimeter accessory kit. The CT4422 Fused Probe DMM Electrical Kit focuses on enhanced safety. The CT4300 fused probes' small compact body features an internal, 1,000V 500mA, fast acting, ceramic fuse, to protect personnel and equipment in case of a transient overvoltage event. The locking tip cover, with its limited 4 mm tip exposure, is rated for CAT III and CAT IV. Removing the cover limits the probe to CAT II but also allows connection of the fully insulated CT4439 Medium Alligator Clip Adapters for a wider array of applications. The CT4439 also increases the level of safety for CAT III and CAT IV environments. This kit works well with handheld or bench DMM.
- Enhanced user safety in high-energy applications
- Rated to 1,000V CAT III/600V CAT IV per IEC/EN 61010-031
- Fast acting, type FF, 500 mA ceramic fuse for transient over-voltages or arc-flash protection
- Tool-removable locking tip cover
- Easy fuse replacement
- Alligator clip jaws open to 9mm
Contents
CT4300 – Cal Test’s fused probes (black & red pair), CT4439 – fully Insulated CAT IV alligator clips (black & red pair) and CT3754 – silicone jacketed, Straight to right-angle, 4mm sheathed banana plug test leads (black & red pair).
Technical Specifications
1kV/500mA Fused Probe, Locking Tip Cover, Alligator Clips, Straight to R/A Banana Test Leads
No SVHC (27-Jun-2024)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate