Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY759.150 (CNY857.8395) |
Price for:Each
Minimum: 1
Multiple: 1
CNY759.15 (CNY857.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4442-100
Order Code4568742
Accessory TypeRF Cable Assembly
For Use WithTest Equipment
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
CT4442-100 is an instrument grade N Type male to N Type male coaxial cable assembly using RG-142B/U is a 50 Ω, double insulated coaxial cable offering higher bandwidth than standard RG-58 cable. This instrument grade cable comes as close as possible to the performance and tight tolerances of metrology grade, yet retaining cost effectiveness and durability. It is perfect to meet your everyday testing needs whether interconnecting an oscilloscope, spectrum analyser, network analyser, or arbitrary waveform generator.
- DC to 6GHz frequency
- Excellent VSWR: 1.30:1 at 6GHz
- Operating temperature range from -45°C to +125°C
- 100cm cable length
Technical Specifications
Accessory Type
RF Cable Assembly
Product Range
-
For Use With
Test Equipment
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136