Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4446-60
Order Code4531695
Product RangeCT4446 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY465.510 (CNY526.0263) |
Price for:Each
Minimum: 1
Multiple: 1
CNY465.51 (CNY526.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4446-60
Order Code4531695
Product RangeCT4446 Series
Connector to ConnectorSMA Plug to BNC Plug
Cable Length - Imperial23.6"
Cable Length - Metric600mm
Coaxial Cable TypeRG142B/U
Connector Type ASMA Plug
Connector Type BBNC Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCT4446 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
CT4446-60 is a CT4446 series instrument grade SMA male to BNC male coaxial cable assembly using RG-142B/U is a 50 Ω, double insulated coaxial cable offering higher bandwidth than standard RG-58 cable. This instrument grade cable comes as close as possible to the performance and tight tolerances of metrology grade, yet retaining cost effectiveness and durability. It is perfect to meet your everyday testing needs whether interconnecting an oscilloscope, spectrum analyser, network analyser, or arbitrary waveform generator.
- Double shielded RG-142B/U coaxial cable
- Frequency range from DC to 4GHz
- Excellent VSWR: 1.30:1 at 8GHz
- 60cm length
Technical Specifications
Connector to Connector
SMA Plug to BNC Plug
Cable Length - Metric
600mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
CT4446 Series
Cable Length - Imperial
23.6"
Coaxial Cable Type
RG142B/U
Connector Type B
BNC Plug
Jacket Colour
Black
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068