Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4457-100
Order Code4568751
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY154.660 (CNY174.7658) |
Price for:Each
Minimum: 1
Multiple: 1
CNY154.66 (CNY174.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4457-100
Order Code4568751
Technical Datasheet
Accessory TypeDouble Banana Plug to MiniPro Clips Breakout Cable
For Use WithTest Equipments
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
CT4457-100 is a double banana plug to MiniPro clips breakout, cable assembly. Although the molded double plug (MDP) is a classic design, their usage in test and measurement is universal and timeless. They are usable with most all major pieces of test equipment such as power supplies, Loads, DMMs, and function generators, to name just a few.
- 30Vrms / 60VDC (handheld), 500Vrms(hands free) voltage, 3A current
- Molded of durable, flame-retardant polypropylene (PP)
- Ergonomic MDP body is easy to handle and connect
- RG58C/U, 50 ohm coaxial cable
- 100cm length
Technical Specifications
Accessory Type
Double Banana Plug to MiniPro Clips Breakout Cable
Product Range
-
For Use With
Test Equipments
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091