register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY302.720 (CNY342.0736) |
Product Information
Product Overview
CT4467 is a CAT III hook clip (black and red pair). This rugged hook clips are rated to 1,000V CAT III, 5A, when used in conjunction with similarly rated 4mm sheathed banana plug leads. The hook clip easily connects to the 4 mm sheathed banana plug leads of DMMs, differential probes, or other similar types of equipment. The plunger style actuation facilitates quick connections while allowing limited exposed contacts, thus reducing unintentional shorts. The hook can accommodate conductors up to 2.5mm in diameter. The clip, at around 12.6cm long, gives you the reach you want plus sizing needed to safely meet 1000 V CAT III, but is still compact enough for those small, hard to reach circuits.
- Length and width is 126 x 38 mm
Technical Specifications
Hook Clip
-
Digital Multimeter & Differential Probes
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate