Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4516-1
Order Code4382112
Product RangeCT4516 Series
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY385.960 (CNY436.1348) |
Price for:Each
Minimum: 1
Multiple: 1
CNY385.96 (CNY436.13 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4516-1
Order Code4382112
Product RangeCT4516 Series
Technical Datasheet
Inter Series Connector AMagnetic - 6mm
Convert From Positions1Ways
Convert From Gender-
Inter Series Connector BSheathed - 4mm
Convert To Positions1Ways
Convert To GenderJack
Product RangeCT4516 Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Inter Series Connector A
Magnetic - 6mm
Convert From Gender
-
Convert To Positions
1Ways
Product Range
CT4516 Series
Convert From Positions
1Ways
Inter Series Connector B
Sheathed - 4mm
Convert To Gender
Jack
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268