Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMBION
Manufacturer Part No450-3704-01-03-00
Order Code2066792
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
62,397 In Stock
Need more?
62397 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.250 (CNY4.8025) |
| 10+ | CNY4.170 (CNY4.7121) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.25 (CNY4.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMBION
Manufacturer Part No450-3704-01-03-00
Order Code2066792
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia1.93mm
Terminal PlatingGold
Overall Length5.24mm
Length - Below Flange4.78mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Dec-2015)
Alternatives for 450-3704-01-03-00
1 Product Found
Product Overview
The 450-3704-01-03-00 is a 1-pole Uninsulated Socket Solder Terminal made of beryllium copper (heat treated) with gold over nickel finish.
Applications
Industrial
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Length - Below Flange
4.78mm
SVHC
No SVHC (17-Dec-2015)
Mounting Hole Dia
1.93mm
Overall Length
5.24mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054